
Surface mount SEPIC DC/DC controller IC operating at 1MHz. Features current-mode control, a single positive output, and a 5V output voltage with 250mA output current. Designed for a 3.5V to 16V supply voltage range, this 20-pin TSSOP package component offers a 2.7ns fall time and operates from -40°C to 125°C.
Microchip MCP1631HV-500E/ST technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Fall Time | 2.7ns |
| Frequency | 1MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631HV-500E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
