
DC/DC SEPIC controller IC featuring a 1MHz switching frequency and a maximum duty cycle of 10%. This surface mount component operates from a 3V to 5.5V supply voltage, delivering a single positive output with 250mA current capability. The TSSOP package measures 6.6mm in length, 4.5mm in width, and 1.05mm in height, with a fall time of 2.7ns. Operating temperature range is -40°C to 125°C.
Microchip MCP1631V-E/ST technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 0% |
| Fall Time | 2.7ns |
| Frequency | 1MHz |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Duty Cycle | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631V-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
