
High-speed PWM DC/DC controller for SEPIC topology, featuring a 1MHz switching frequency and a 5V positive output voltage. Operates with a 3.5V to 16V supply voltage, delivering up to 250mA output current. Designed for surface mount installation in a 20-pin TSSOP package, with a fall time of 2.7ns and a maximum duty cycle of 10%. Suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP1631VHV-500E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1631VHV-500E/ST technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 0% |
| Fall Time | 2.7ns |
| Frequency | 1MHz |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Duty Cycle | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631VHV-500E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
