Sign in to ask questions about the Microchip MCP1631VHVT-500E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1631VHVT-500E/ST technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 10% |
| Fall Time | 2.7ns |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631VHVT-500E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
