
Synchronous buck DC/DC controller and regulator IC, featuring a fixed 3.3V output voltage and up to 3A output current. Achieves 95% efficiency with a maximum switching frequency of 1MHz. Operates from a 6V to 18V input voltage range and supports a maximum duty cycle of 99%. Housed in a compact 3mm x 3mm x 0.95mm VQFN package, this RoHS compliant component is suitable for applications requiring high efficiency and precise voltage regulation.
Sign in to ask questions about the Microchip MCP16323T-330E/NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP16323T-330E/NG technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 99% |
| Max Input Voltage | 18V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP16323T-330E/NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
