
Synchronous DC-DC Buck Controller, 5V fixed output voltage, 3A maximum output current. Features a wide input voltage range of 6V to 18V, achieving up to 95% efficiency. Operates with a maximum switching frequency of 1MHz and a maximum duty cycle of 99%. Housed in a compact 3mm x 3mm VQFN package, this component is RoHS compliant and suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP16323T-500E/NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP16323T-500E/NG technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 99% |
| Max Input Voltage | 18V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP16323T-500E/NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
