The MCP1632T-BAE/MC is an 8-pin DFN DC/DC controller from Microchip. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is designed to handle input voltages between 3V and 5.5V. It features a single function and is available in a 2mm x 3mm DFN-8 package.
Sign in to ask questions about the Microchip MCP1632T-BAE/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1632T-BAE/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1632T-BAE/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.