The MCP1632T-BAE/MS is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PDSO-G8 and a terminal position of dual. The device has a width and length of 3mm and is packaged in an 8-terminal MSOP-8 package. It operates with an input voltage range of 3 to 5.5 volts.
Sign in to ask questions about the Microchip MCP1632T-BAE/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1632T-BAE/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1632T-BAE/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.