
Automotive-grade DC-DC controller and regulator, this single-output step-down converter operates from a 4.4V to 50V input, providing a 2V to 24V output with a 0.5A capability. Designed for demanding environments, it features a wide operating temperature range of -40°C to 125°C and meets AEC-Q100 and TS 16949 screening levels. The component is housed in a compact 6-terminal SOT-23 package (R-PDSO-G6) with dual terminal positioning, measuring 1.6mm in width and 2.9mm in length.
Microchip MCP16331T-E/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 4.4 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16331T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.