
High-efficiency, 96% boost DC/DC controller with a maximum switching frequency of 575 kHz. Features adjustable output voltage from 2V to 5.5V, capable of delivering up to 350mA output current. Operates with input voltages ranging from 650mV to 5.5V. Housed in a compact 8-pin DFN package (3mm x 2mm x 0.95mm) and is RoHS compliant.
Microchip MCP1640C-I/MC technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1640C-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
