The MCP1640DT-I/CH is an industrial DC/DC controller from Microchip, featuring a single function and operating over a temperature range of -40 to 85°C. It is packaged in a SOT-23, 6 PIN package and meets the TS 16949 screening level. The device has 6 terminals and a dual terminal position.
Microchip MCP1640DT-I/CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.