
Boost DC/DC controller and regulator featuring a 575kHz maximum switching frequency and 96% efficiency. This integrated circuit offers an adjustable output voltage from 2V to 5.5V, with a maximum output current of 350mA. Operating within a wide input voltage range of 650mV to 5.5V, it is housed in a compact SOT-23-6 package (3.1mm L x 1.8mm W x 1.3mm H). The component supports a single positive output and is RoHS compliant.
Microchip MCP1640DT-I/CHY technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 96% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 575kHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1640DT-I/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
