The MCP1640DT-I/CHYRB2 is an industrial DC/DC controller from Microchip, featuring a single function and operating over the -40 to 85°C temperature range. It is packaged in a SOT-23-6 package. The device is compliant with the TS 16949 screening level. The MCP1640DT-I/CHYRB2 has a minimum input voltage of 0.65V and a width of 1.55mm.
Checking distributor stock and pricing after the page loads.
Microchip MCP1640DT-I/CHYRB2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 0.65 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.