Microchip MCP1640EV-SBC technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1640EV-SBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
