Microchip MCP1640RD-4ABC technical specifications.
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6.5V |
| Output Current | 130mA |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1640RD-4ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
