
Boost switching regulator with a maximum switching frequency of 575kHz. Features adjustable output voltage from 2V to 5.5V, capable of delivering up to 350mA output current. Operates with input voltages ranging from 800mV to 5.5V, achieving up to 96% efficiency. Housed in a compact DFN-8 package, this lead-free and RoHS compliant component is designed for positive output configurations.
Microchip MCP1640T-I/MC technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.078inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 575kHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Voltage Rating | 5.5V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1640T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
