6-channel power management IC designed for eMPC applications. Features a 2.7V to 5.5V supply voltage range and a maximum operating temperature of 125°C. This automotive-grade component is housed in a 32-terminal, 5x5mm QUAD JEDEC S-PQCC-N32 package.
Microchip MCP16502TAA-E/S8B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.