Sign in to ask questions about the Microchip MCP1650DM-DDSC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1650DM-DDSC1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 160mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1650DM-DDSC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
