
The MCP1650DM-LED1 is a 3.6V 700mA boost LED driver from Microchip, suitable for applications with input voltages between 2V and 4.5V. It operates within a temperature range of -40°C to 125°C. The device is available in bulk packaging and features a hardware mount. Note that this product contains lead and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Microchip MCP1650DM-LED1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1650DM-LED1 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1650DM-LED1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
