
The MCP1650DM-LED2 is a single-channel boost LED driver IC from Microchip. It operates within a voltage range of 2.7V to 4.5V and provides an output voltage of 32.4V with a maximum output current of 15mA. The device is available in a bulk packaging configuration and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Microchip MCP1650DM-LED2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1650DM-LED2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Voltage | 32.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1650DM-LED2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
