
Single-output DC/DC boost controller for power management. Features a maximum switching frequency of 850kHz and a maximum output current of 100mA. Operates with an input voltage range of 2V to 5.5V and supports output voltages from 3.3V up to 100V. Packaged in an 8-pin MSOP for surface mounting, this component offers a maximum duty cycle of 80% and a low operating supply current of 120µA.
Microchip MCP1650R-E/MS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 850kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 100V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 850kHz |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1650R-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
