
Single-output DC/DC boost controller for surface mount applications. Features a maximum switching frequency of 850kHz and a maximum duty cycle of 88%. Operates with input voltages from 2V to 5.5V and offers a fixed output voltage range of 3.3V to 100V, supporting up to 100mA output current. Housed in an 8-pin MSOP package with dimensions of 3mm x 3mm x 0.85mm, this RoHS compliant component operates across an industrial temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1651R-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1651R-E/MS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 88% |
| Max Frequency | 850kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 100V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Type | Fixed |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Switching Frequency-Max | 850kHz |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1651R-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
