
The MCP1651RT-E/MS is a single-phase DC/DC controller from Microchip, available in an MSOP-8 package. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is designed for use in boost, flyback, and SEPIC topologies, with a maximum duty cycle of 80%. It is suitable for surface mount applications and is lead-free.
Sign in to ask questions about the Microchip MCP1651RT-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1651RT-E/MS technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1651RT-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
