
Boost DC/DC controller with adjustable output voltage up to 100V. Features a maximum output current of 100mA and operates with a minimum input voltage of 2V up to a maximum of 5.5V. This surface mount component, housed in an MSOP package, offers a maximum duty cycle of 88% and a switching frequency up to 850kHz. Designed for efficiency, it has an operating supply current of 120uA and a wide operating temperature range from -40°C to 125°C.
Microchip MCP1651S-E/MS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 88% |
| Max Frequency | 850kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 100V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1651S-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
