
The MCP1652ST-E/MS is a surface mount DC/DC controller with a maximum operating temperature of 125°C and an operating supply voltage of 5.5V. It is available in a MSOP-8 package and is packaged in tape and reel quantities of 2500. The device is RoHS compliant and lead free. It is suitable for use in boost, flyback, and SEPIC topologies and has a maximum duty cycle of 80%. The MCP1652ST-E/MS is a single-phase device with a single output and is not a synchronous rectifier or radiation hardened.
Microchip MCP1652ST-E/MS technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1652ST-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
