
High-performance DC/DC switching controller for power management. Features a fixed 12V output voltage with a maximum output current of 560mA. Operates with input voltages from 2V to 5.5V and a supply voltage range of 2.7V to 5.5V. Offers a switching frequency of 750kHz, adjustable up to 850kHz, and an 80% duty cycle. Packaged in a compact 3mm x 3mm MSOP surface-mount case, this lead-free component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Microchip MCP1653R-E/UN technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Frequency | 750kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 850kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 560mA |
| Max Output Voltage | 100V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1653R-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
