
Boost DC/DC controller with adjustable output voltage up to 100V and 560mA output current. Features a 2V to 5.5V input voltage range, 850kHz switching frequency, and 80% duty cycle. Housed in a compact 3mm x 3mm MSOP surface-mount package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1653S-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1653S-E/UN technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 850kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 100V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 560mA |
| Output Type | Adjustable |
| Output Voltage | 100V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1653S-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
