
Step-up DC-DC converter IC enabling efficient voltage conversion from 2.4V to 5.5V input. Features a maximum output voltage of 32V and a current capability of 0.2A. This integrated circuit is designed for power management applications, operating as a DC-DC controller and regulator. Packaged in a 5-pin SOT-23 surface-mount configuration.
Sign in to ask questions about the Microchip MCP1661T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1661T-E/OT technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1661T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.