High-voltage step-up DC-DC regulator integrates a 36 V, 400 mΩ NMOS switch for compact boost, SEPIC, Cuk, or flyback supplies. The device operates from 2.4 V to 5.5 V inputs and supports adjustable outputs up to 32 V. It uses fixed-frequency 500 kHz PWM operation with skip mode, internal compensation, soft start, cycle-by-cycle current limiting, and output overvoltage protection. Shutdown current is typically 300 nA, and the operating junction temperature range is -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator topology | Non-synchronous step-up boost |
| Input voltage range | 2.4 to 5.5V |
| Maximum output voltage | 32V |
| Integrated switch voltage rating | 36V |
| NMOS switch on resistance | 0.4 typohm |
| Peak switch current limit | 1.8 typA |
| Switching frequency | 500 typkHz |
| Switching frequency tolerance range | 425 to 575kHz |
| Maximum duty cycle | 90 typ% |
| Feedback voltage | 1.227 typV |
| Feedback voltage accuracy | ±3% |
| No-load input current | 250 typµA |
| Shutdown quiescent current | 300 typnA |
| UVLO start threshold | 2.3 typV |
| UVLO stop threshold | 1.85 typV |
| Soft-start time | 3 typms |
| Thermal shutdown temperature | 150 typ°C |
| Operating junction temperature range | -40 to +125°C |
| Output current at 5 V input, 12 V output | >375mA |
| Output current at 3.3 V input, 12 V output | >200mA |
| Pb-free | Package marking information states Pb-free JEDEC matte tin designator |
Download the complete datasheet for Microchip MCP1663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip MCP1663
Qualification plan for transferring fabrication of selected MCP166x, MCP190x, MCP191x, and MCP192x device families to Microchip's Gresham Fab 4 (GRTM) facility.