Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
Qualification plan for transferring fabrication of selected MCP166x, MCP190x, MCP191x, and MCP192x device families to Microchip's Gresham Fab 4 (GRTM) facility.
This document outlines the qualification plan (PCN DSNO-12YMTE147) for transitioning the fabrication of several Microchip integrated circuit families to the Gresham – Fab 4 (GRTM) facility. The affected products include the MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214, and MCP19215 series. These devices utilize 165K technology and are undergoing AEC-Q100 Grade 1 qualification. The document specifies testing protocols including Early Life Failure Rate (ELFR), High Temperature Operating Life (HTOL), ESD (HBM/CDM), High Temperature Storage Life (HTSL), Preconditioning, and Highly Accelerated Stress Testing (HAST).
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP1661
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP1662
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19035
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19110
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19111
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19114
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19115
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19116
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19117
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19117T-E/MQV01
Microchip
Part Number (CPN) MCP19117T-E/MQV01
MCP19118
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19119
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19122
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19123
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19124
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19125
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19214
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
MCP19215
Microchip
selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families
020E
Microchip
020E for package type. Perform SAM (C-SCAN and T-SCAN*)
165K
Microchip
Fab 4 - 165K
165K
Microchip
MCP19214 and MCP19215 device families of 165K technology
165K
Microchip
device families of 165K technology available in various packages. This is a Q100
165K
Microchip
MCP19125, MCP19214 and MCP19215 device families of 165K
165K
Microchip
MCP19215 device families of 165K technology available in various packages.
2000V
Microchip
2000V at T = 25°C & 125°C 1 12 12
2000V
Microchip
2000V at T = 25°C & 125°C 3 12 36
5x5x0.9
Microchip
5x5x0.9 mm
70x250
Microchip
70x250 mm
750V
Microchip
750V at T= 25°C 1 12 12
A101
Microchip
UHAST JESD22-A102, A118, or A101
A110
Microchip
A110 for details.
A110
Microchip
HAST JESD22-A101 or A110
A118
Microchip
UHAST JESD22-A102, A118, or A101
CDF-AEC-Q100-001
Microchip
CDF-AEC-Q100-001 5 0 1 5 Cp or Cpk
DSNO-12YMTE147
Microchip
PCN #: DSNO-12YMTE147
F2F
Microchip
Electrical Distribution F2F
G700LTD
Microchip
MC G700LTD
JESD22-
Microchip
in sealed moisture barrier bags without desiccant). Refer to JESD22-
JESD22-A101
Microchip
HAST JESD22-A101 or A110
JESD22-A102
Microchip
UHAST JESD22-A102, A118, or A101
JESD22-A103
Microchip
JESD22-A103 for details.
JESD22-A104
Microchip
Temp Cycle JESD22-A104 and Appendix 3
JESD22-A118
Microchip
without a N2 purge and without desiccant). Refer to JESD22-A118 for
MCP1661
Microchip
location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035,
MCP1661
Microchip
as a new fabrication location for the selected MCP1661, MCP1662,
MCP1661
Microchip
as a new fabrication location for the selected MCP1661,
MCP1661
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP1662
Microchip
as a new fabrication location for the selected MCP1661, MCP1662,
MCP1662
Microchip
MCP1662, MCP1663, MCP1664, MCP19035, MCP19110,
MCP1662
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP1662
Microchip
location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035,
MCP19035
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP19035
Microchip
location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035,
MCP19035
Microchip
MCP1662, MCP1663, MCP1664, MCP19035, MCP19110,
MCP19035
Microchip
MCP1663, MCP1664, MCP19035, MCP19110, MCP19111,
MCP19110
Microchip
MCP1662, MCP1663, MCP1664, MCP19035, MCP19110,
MCP19110
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP19110
Microchip
MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19110
Microchip
MCP1663, MCP1664, MCP19035, MCP19110, MCP19111,
MCP19111
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP19111
Microchip
MCP19111, MCP19114, MCP19115, MCP19116, MCP19117,
MCP19111
Microchip
MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19111
Microchip
MCP1663, MCP1664, MCP19035, MCP19110, MCP19111,
MCP19114
Microchip
MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19114
Microchip
MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19114
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP19114
Microchip
MCP19111, MCP19114, MCP19115, MCP19116, MCP19117,
MCP19115
Microchip
MCP19111, MCP19114, MCP19115, MCP19116, MCP19117,
MCP19115
Microchip
MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115,
MCP19115
Microchip
MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19115
Microchip
MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19116
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19116
Microchip
MCP19111, MCP19114, MCP19115, MCP19116, MCP19117,
MCP19116
Microchip
MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19116
Microchip
MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19117
Microchip
MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19117
Microchip
MCP19111, MCP19114, MCP19115, MCP19116, MCP19117,
MCP19117
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19117
Microchip
MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19118
Microchip
MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19118
Microchip
MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118,
MCP19118
Microchip
MCP19118, MCP19119, MCP19122, MCP19123, MCP19124,
MCP19118
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19119
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215
MCP19119
Microchip
MCP19118, MCP19119, MCP19122, MCP19123, MCP19124,
MCP19119
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125,
MCP19119
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19122
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215
MCP19122
Microchip
MCP19118, MCP19119, MCP19122, MCP19123, MCP19124,
MCP19122
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19122
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125,
MCP19123
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215
MCP19123
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125,
MCP19123
Microchip
MCP19118, MCP19119, MCP19122, MCP19123, MCP19124,
MCP19123
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19124
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19124
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125,
MCP19124
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215
MCP19124
Microchip
MCP19118, MCP19119, MCP19122, MCP19123, MCP19124,
MCP19125
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215
MCP19125
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125,
MCP19125
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19125
Microchip
MCP19125, MCP19214 and MCP19215 device families of 165K
MCP19214
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215
MCP19214
Microchip
MCP19214 and MCP19215 device families of 165K technology
MCP19214
Microchip
MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and
MCP19214
Microchip
MCP19125, MCP19214 and MCP19215 device families of 165K
MCP19215
Microchip
MCP19125, MCP19214 and MCP19215 device families of 165K
MCP19215
Microchip
MCP19214 and MCP19215 device families of 165K technology
MCP19215
Microchip
MCP19215 device families of 165K technology available in various packages.
MCP19215
Microchip
MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215
MIL-STD-883
Microchip
in MIL-STD-883 Method 2011 as a guideline for minimum pull strength.
Q100
Microchip
available in various packages. This is a Q100 grade 1
Q100
Microchip
device families of 165K technology available in various packages. This is a Q100
| MCP1663 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP1664 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP1663 | Microchip | MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, |
| MCP1663 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP1663 | Microchip | MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, |
| MCP1663 | Microchip | location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, |
| MCP1664 | Microchip | location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, |
| MCP1664 | Microchip | MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, |
| MCP1664 | Microchip | MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, |
| MCP1664 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP1661 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP1662 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19035 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19110 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19111 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19114 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19115 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19116 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19117 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19117T-E/MQV01 | Microchip | Part Number (CPN) MCP19117T-E/MQV01 |
| MCP19118 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19119 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19122 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19123 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19124 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19125 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19214 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| MCP19215 | Microchip | selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 device families |
| 020E | Microchip | 020E for package type. Perform SAM (C-SCAN and T-SCAN*) |
| 165K | Microchip | Fab 4 - 165K |
| 165K | Microchip | MCP19214 and MCP19215 device families of 165K technology |
| 165K | Microchip | device families of 165K technology available in various packages. This is a Q100 |
| 165K | Microchip | MCP19125, MCP19214 and MCP19215 device families of 165K |
| 165K | Microchip | MCP19215 device families of 165K technology available in various packages. |
| 2000V | Microchip | 2000V at T = 25°C & 125°C 1 12 12 |
| 2000V | Microchip | 2000V at T = 25°C & 125°C 3 12 36 |
| 5x5x0.9 | Microchip | 5x5x0.9 mm |
| 70x250 | Microchip | 70x250 mm |
| 750V | Microchip | 750V at T= 25°C 1 12 12 |
| A101 | Microchip | UHAST JESD22-A102, A118, or A101 |
| A110 | Microchip | A110 for details. |
| A110 | Microchip | HAST JESD22-A101 or A110 |
| A118 | Microchip | UHAST JESD22-A102, A118, or A101 |
| CDF-AEC-Q100-001 | Microchip | CDF-AEC-Q100-001 5 0 1 5 Cp or Cpk |
| DSNO-12YMTE147 | Microchip | PCN #: DSNO-12YMTE147 |
| F2F | Microchip | Electrical Distribution F2F |
| G700LTD | Microchip | MC G700LTD |
| JESD22- | Microchip | in sealed moisture barrier bags without desiccant). Refer to JESD22- |
| JESD22-A101 | Microchip | HAST JESD22-A101 or A110 |
| JESD22-A102 | Microchip | UHAST JESD22-A102, A118, or A101 |
| JESD22-A103 | Microchip | JESD22-A103 for details. |
| JESD22-A104 | Microchip | Temp Cycle JESD22-A104 and Appendix 3 |
| JESD22-A118 | Microchip | without a N2 purge and without desiccant). Refer to JESD22-A118 for |
| MCP1661 | Microchip | location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, |
| MCP1661 | Microchip | as a new fabrication location for the selected MCP1661, MCP1662, |
| MCP1661 | Microchip | as a new fabrication location for the selected MCP1661, |
| MCP1661 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP1662 | Microchip | as a new fabrication location for the selected MCP1661, MCP1662, |
| MCP1662 | Microchip | MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, |
| MCP1662 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP1662 | Microchip | location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, |
| MCP19035 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP19035 | Microchip | location for the selected MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, |
| MCP19035 | Microchip | MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, |
| MCP19035 | Microchip | MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, |
| MCP19110 | Microchip | MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, |
| MCP19110 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP19110 | Microchip | MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19110 | Microchip | MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, |
| MCP19111 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP19111 | Microchip | MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, |
| MCP19111 | Microchip | MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19111 | Microchip | MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, |
| MCP19114 | Microchip | MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19114 | Microchip | MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19114 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP19114 | Microchip | MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, |
| MCP19115 | Microchip | MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, |
| MCP19115 | Microchip | MCP1661, MCP1662, MCP1663, MCP1664, MCP19035, MCP19110, MCP19111, MCP19114, MCP19115, |
| MCP19115 | Microchip | MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19115 | Microchip | MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19116 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19116 | Microchip | MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, |
| MCP19116 | Microchip | MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19116 | Microchip | MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19117 | Microchip | MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19117 | Microchip | MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, |
| MCP19117 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19117 | Microchip | MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19118 | Microchip | MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19118 | Microchip | MCP19110, MCP19111, MCP19114, MCP19115, MCP19116, MCP19117, MCP19118, |
| MCP19118 | Microchip | MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, |
| MCP19118 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19119 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 |
| MCP19119 | Microchip | MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, |
| MCP19119 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, |
| MCP19119 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19122 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 |
| MCP19122 | Microchip | MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, |
| MCP19122 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19122 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, |
| MCP19123 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 |
| MCP19123 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, |
| MCP19123 | Microchip | MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, |
| MCP19123 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19124 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19124 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, |
| MCP19124 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 |
| MCP19124 | Microchip | MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, |
| MCP19125 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 |
| MCP19125 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, |
| MCP19125 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19125 | Microchip | MCP19125, MCP19214 and MCP19215 device families of 165K |
| MCP19214 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 |
| MCP19214 | Microchip | MCP19214 and MCP19215 device families of 165K technology |
| MCP19214 | Microchip | MCP19116, MCP19117, MCP19118, MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and |
| MCP19214 | Microchip | MCP19125, MCP19214 and MCP19215 device families of 165K |
| MCP19215 | Microchip | MCP19125, MCP19214 and MCP19215 device families of 165K |
| MCP19215 | Microchip | MCP19214 and MCP19215 device families of 165K technology |
| MCP19215 | Microchip | MCP19215 device families of 165K technology available in various packages. |
| MCP19215 | Microchip | MCP19119, MCP19122, MCP19123, MCP19124, MCP19125, MCP19214 and MCP19215 |
| MIL-STD-883 | Microchip | in MIL-STD-883 Method 2011 as a guideline for minimum pull strength. |
| Q100 | Microchip | available in various packages. This is a Q100 grade 1 |
| Q100 | Microchip | device families of 165K technology available in various packages. This is a Q100 |