
Automotive-grade 10-terminal switching regulator operating from 2.9V to 5V input. Features a 125°C maximum operating temperature and a 10-pin S-PQCC-N10 package with QUAD terminal position. This integrated circuit offers a single function for power management.
Microchip MCP1665T-E/MRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1665T-E/MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.