
Automotive-grade LDO regulator with a fixed positive 1.3V output voltage and 0.2A minimum output current. Features include a 3-pin TO-92 package for through-hole mounting, a 2.3V minimum input voltage, and a 6V maximum input voltage. Typical dropout voltage is 0.15V at 200mA, with a maximum of 0.35V at 200mA. Integrated protection includes current limit, short circuit protection, and thermal shutdown. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1700-1302E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1700-1302E/TO technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.15@200mAV |
| Maximum Dropout Voltage @ Current | 0.35@200mAV |
| Accuracy | ±2% |
| Line Regulation | 0.75%/V(Typ) |
| Load Regulation | 1%(Typ) |
| Maximum Quiescent Current | 0.004mA |
| Junction to Ambient | 131.9°C/W(Typ) |
| Noise Spectral Density | 3@1kHzuV/rtHz |
| Typical PSRR | 44dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.0016mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP1700-1302E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.