
Fixed 1.5V positive linear voltage regulator with 200mA output current. Features low 4µA quiescent current and 1.6µA input bias current. Operates from 2.3V to 6V input voltage with 2% accuracy. Suitable for through-hole mounting in a TO-92-3 package, with a wide operating temperature range of -40°C to +125°C. Offers 44dB Power Supply Rejection Ratio (PSRR) and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip MCP1700-1502E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1700-1502E/TO technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 644mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP1700-1502E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
