1.2V positive fixed output linear voltage regulator with 150mV dropout voltage and 200mA output current. Features 2% accuracy, 4µA quiescent current, and a maximum input voltage of 6V. This surface mount component is housed in a SOT-89-3 package, measuring 4.6mm x 2.6mm x 1.6mm. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 1.635W. Lead-free and RoHS compliant.
Microchip MCP1700T-1202E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 150mV |
| Height | 1.6mm |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.635W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700T-1202E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
