The MCP1700T-1402E/MB is a 3-terminal linear voltage regulator with a fixed output voltage of 1.4V. It has a maximum input voltage of 6V and a minimum input voltage of 2.3V. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and TS 16949 standards. It features a dropout voltage of 0.15V at 1.4V output and a maximum dropout voltage of 0.35V. The regulator has a maximum line regulation of 0.0196 and a maximum load regulation of 0.021.
Microchip MCP1700T-1402E/MB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.358 |
| Output Voltage1-Max | 1.442 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.4 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100; TS 16949 |
| Line Regulation-Max | 0.0196 |
| Load Regulation-Max | 0.021 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1700T-1402E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.