
1.5V fixed output, positive linear voltage regulator with 250mA maximum output current. Features a low 4µA quiescent current and 150mV dropout voltage. Operates from 2.3V to 6V input voltage with 2% accuracy. Packaged in a 3-pin SOT-89 for surface mounting, suitable for -40°C to +125°C operation.
Sign in to ask questions about the Microchip MCP1700T-1502E/MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1700T-1502E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 150mV |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 1.635W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700T-1502E/MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
