The MCP1700T-1702E/TT is a 3-pin SOT-23 linear voltage regulator with a nominal output voltage of 1.7V and a maximum junction temperature of 125°C. It operates from an input voltage range of 2.3V to 6V and has a maximum dropout voltage of 0.35V. The device is suitable for use in applications where a stable output voltage is required, and it meets the screening levels of AEC-Q100 and TS 16949.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1700T-1702E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.649 |
| Output Voltage1-Max | 1.751 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.7 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100; TS 16949 |
| Line Regulation-Max | 0.0289 |
| Load Regulation-Max | 0.0255 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1700T-1702E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.