The MCP1700T-1802E/MAYVAO is a linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 250mA. It operates from an input voltage range of 2.8V to 6V and has a maximum dropout voltage of 350mV. The device is available in a 6-pin HVSON package and is qualified to AEC-Q100 standards. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0185 |
| Load Regulation-Max | 0.0278 |
| Dropout Voltage1-Max | 0.35 |
| REACH | Compliant |
| Military Spec | False |