Sign in to ask questions about the Microchip MCP1700T-2002E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1700T-2002E/TT technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 150mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP1700T-2002E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
