Fixed Positive LDO Regulator, 2.05V, 0.35V Dropout, CMOS, PDSO3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.05 |
| Output Voltage1-Min | 1.9885 |
| Output Voltage1-Max | 2.11 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.05 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100; TS 16949 |
| Line Regulation-Max | 0.042025 |
| Load Regulation-Max | 0.03075 |
| Dropout Voltage1-Max | 0.35 |
| REACH | Compliant |
| Military Spec | False |