Sign in to ask questions about the Microchip MCP1700T-2301E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1700T-2301E/TT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1700T-2301E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
