
The MCP1700T-2302E/MB is a linear voltage regulator with an output voltage of 2.3V and a maximum output current of 200mA. It operates from a maximum input voltage of 6.5V and has a dropout voltage of 150mV. The device is suitable for use in temperatures up to 125°C and is packaged in a surface mount SMD/SMT package. The MCP1700T-2302E/MB is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1700T-2302E/MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 150mV |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1700T-2302E/MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
