Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1700T-2302E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 150mV |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1700T-2302E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
