
The MCP1700T-2602E/MB is a 2.6V fixed output linear voltage regulator with an input voltage range of 2.3V to 6.5V. It is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator has a maximum output current of 250mA and a quiescent current of 4uA. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Microchip MCP1700T-2602E/MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1700T-2602E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 178mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1700T-2602E/MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
