Fixed 2.8V CMOS linear voltage regulator IC with a maximum output current of 250mA. Features a 6-pin LLCC package (R-PDSO-N6) with dual terminals. Operates across a wide temperature range from -40°C to 125°C, with input voltage capability from 3.8V to 6V. Offers tight output voltage regulation with a nominal 2.8V output and a maximum dropout voltage of 0.35V. AEC-Q100 qualified for automotive applications.
Microchip MCP1700T-2802E/MAY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.178 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0288 |
| Load Regulation-Max | 0.042 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.