
3V fixed positive LDO regulator with 2% output voltage accuracy. Features a 178mV dropout voltage and a maximum output current of 250mA. Operates with a low input bias current of 1.6µA and quiescent current of 4µA. Housed in a SOT-89-3 surface mount package, this RoHS compliant component supports a maximum input voltage of 6V and operates across a temperature range of -40°C to 125°C.
Microchip MCP1700T-3002E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 178mV |
| Height | 0.063inch |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.635W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.635W |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700T-3002E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
