
The MCP1700T-3102E/TT is a 3.1V fixed output linear voltage regulator with an output current of 250mA. It operates within a temperature range of -40°C to 125°C and is packaged in a SMD/SMT package type. The device is RoHS compliant and has a quiescent current of 4uA. It is suitable for use in applications where a stable 3.1V output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1700T-3102E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 178mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP1700T-3102E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
