The MCP1700T-3302E/MBVAO is a 3-pin SOT-89 linear voltage regulator from Microchip. It operates with an input voltage range of 4.3 to 6V and provides a fixed output voltage of 3.3V with a maximum output current of 0.25A. The device features a dropout voltage of 0.178V and a maximum dropout voltage of 0.35V. It is designed to operate within a temperature range of -40 to 125°C and meets the AEC-Q100 and TS 16949 screening levels.
Microchip MCP1700T-3302E/MBVAO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.178 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100; TS 16949 |
| Line Regulation-Max | 0.1089 |
| Load Regulation-Max | 0.0495 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.