The MCP1700T-3302E/TTVAO is a 3.3V low dropout linear regulator with a maximum output current of 250mA. It is available in a SOT-23 package with 3 pins. The device operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 and TS 16949 standards. The MCP1700T-3302E/TTVAO has a maximum input voltage of 6.5V and a maximum dropout voltage of 0.35V. It also features a maximum line regulation of 0.1089% and a maximum load regulation of 0.0495%.
Microchip MCP1700T-3302E/TTVAO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.178 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100; TS 16949 |
| Line Regulation-Max | 0.1089 |
| Load Regulation-Max | 0.0495 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.