The MCP1700T-5002E/MAY is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 250mA. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a 6-pin HVSON package with a width of 0.08 inches and a length of 0.25 inches.
Microchip MCP1700T-5002E/MAY technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.178 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.051 |
| Load Regulation-Max | 0.077 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1700T-5002E/MAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.